Facom Threading Tap, M7 Thread, Metric Standard
- RS Stock No.:
- 235-9191
- Mfr. Part No.:
- 227.S7X100T2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€70.73
(exc. VAT)
€87.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.73 |
*price indicative
- RS Stock No.:
- 235-9191
- Mfr. Part No.:
- 227.S7X100T2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Size | M7 | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Material | Cobalt | |
| Shank Diameter | 5.6mm | |
| Standards/Approvals | NFEN 22857, NF ISO 529, ISO 529, ISO 2857 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Size M7 | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Material Cobalt | ||
Shank Diameter 5.6mm | ||
Standards/Approvals NFEN 22857, NF ISO 529, ISO 529, ISO 2857 | ||
Pitch 1mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the high performance cobalt tap. The hardness of cobalt increases torque resistance and wear compared with standard taps. The size of the cobalt tap is the 7 mm.
Molybdenum and cobalt steel
Weight is the 45 g
Related links
- Facom Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
