Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 240-3237
- Mfr. Part No.:
- E500M6NO1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 240-3237
- Mfr. Part No.:
- E500M6NO1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 6.3mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.0mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Straight Flute | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 6.3mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.0mm | ||
RoHS Status: Exempt
Dormer Threading Tap, 66mm Overall Length, M6 Thread Size - E500 6.0 X 1.00 3FL TPR
This threading tap by Dormer is a high-quality machine tap designed for M6 threads. Made from HSS material, it features a metric thread standard with a straight flute taper design. The tap has a 6.3mm shank diameter, making it a precision tool for industrial use.
Features & Benefits
• Specifically designed for M6 threads in a variety of applications
• Constructed from high-speed steel (HSS) for long-lasting performance
• Features a straight flute taper design for easy and efficient threading
• Metric thread standard ensures compatibility with a wide range of applications
• 6.3mm shank diameter provides stability and precision during operation
Applications
• Can be used for creating precise threads in metal and other materials
• Suitable for both professional and DIY projects requiring M6 threads
Can it be used for creating threads in different materials?
Yes, the Dormer threading tap is suitable for creating threads in various materials, including metal.
Will it work with a standard M6 thread size?
Yes, the machine tap is specifically designed for M6 threads, ensuring a reliable fit for the standard size.
Is this threading tap suitable for both hand and machine use?
The Dormer threading tap is designed for machine use, providing optimal performance and efficiency.
Can this tap be used for high-volume threading operations?
Yes, the high-performance design of the threading tap makes it suitable for high-volume threading applications.
Is the product suitable for professional use in industrial settings?
Yes, the Dormer threading tap is an industrial-grade tool designed for precision and reliability in professional settings.
Standards
ISO529
Contents
7777
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
