Dormer Threading Tap, M1 Thread, Metric Coarse Standard

Subtotal (1 unit)*

€117.44

(exc. VAT)

€144.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.44

*price indicative

RS Stock No.:
268-6568
Mfr. Part No.:
E500M1NO2
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute Hand Tap

Thread Size

M1

Product Type

Threading Tap

Thread Standard

Metric Coarse

Overall Length

38mm

Material

HSS

Finish

Bright

Standards/Approvals

ISO Standard

Pitch

250μm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Dormer Straight flute hand tap NO2 with a 4 to 6xP second lead with 0.25 mm pitch and 6H class of fit. The dimensions according to ISO 529 standard with 2.5 mm shank and 2.0 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.

Versatile tool

Suitable for hand and machine tapping

Straight flute hand taps for ISO Metric thread

Straight flute design for both through and blind holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy