Tivoly Tap Set, M7 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5389
- Mfr. Part No.:
- 1050031070100
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €39.40 |
*price indicative
- RS Stock No.:
- 270-5389
- Mfr. Part No.:
- 1050031070100
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | M7 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size M7 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
