Tivoly Tap Set, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5612
- Mfr. Part No.:
- 950101100600100
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €32.68 |
*price indicative
- RS Stock No.:
- 270-5612
- Mfr. Part No.:
- 950101100600100
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M6 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Overall Length | 50mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 352 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M6 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Overall Length 50mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals DIN 352 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
