Tivoly Tap Set, M8 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 270-5390
- Mfr. Part No.:
- 1050031080125
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€36.82
(exc. VAT)
€45.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €36.82 |
*price indicative
- RS Stock No.:
- 270-5390
- Mfr. Part No.:
- 1050031080125
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | M8 | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 72mm | |
| Number of Pieces | 3 | |
| Material | High Speed Steel | |
| Shank Length | 22mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 6.3mm | |
| Tap Chamfer | Stepped | |
| Standards/Approvals | ISO 529, RoHS | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size M8 | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 72mm | ||
Number of Pieces 3 | ||
Material High Speed Steel | ||
Shank Length 22mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 6.3mm | ||
Tap Chamfer Stepped | ||
Standards/Approvals ISO 529, RoHS | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
