SAM Tap Set, M8 Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

€29.95

(exc. VAT)

€36.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.95

*price indicative

RS Stock No.:
221-6132
Mfr. Part No.:
FTR-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Thread Size

M8

Sub Type

Tap

Product Type

Tap Set

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

63mm

Material

HSS

Hand/Machine Tap

Hand Tap

Finish

Bright

Standards/Approvals

No

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
BG
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro

It is high speed

It has gloss finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy