Tivoly Threading Tap, M14 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€49.01

(exc. VAT)

€60.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.01

*price indicative

RS Stock No.:
270-5435
Mfr. Part No.:
1050091140200
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

M14

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

95mm

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Shank Diameter

14mm

Standards/Approvals

ISO 529

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS B shape machine tap especially for through-tapping of aluminium alloys.

Precise and long-lasting thread tapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy