Tivoly Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5446
- Mfr. Part No.:
- 1050294060100
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 270-5446
- Mfr. Part No.:
- 1050294060100
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 44mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 44mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 6.35mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS standard tapping or cutter bit 3 in 1 tool, drill, thread tap and deburring device in one. Suitable for working with steel using a screwdriver or bit holders.
Drilling, tapping and milling
Compact product
Quick tool changing
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
