Tivoly Tap Set, M2 Thread, Metric Standard
- RS Stock No.:
- 270-5610
- Mfr. Part No.:
- 950101100200040
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€52.72
(exc. VAT)
€64.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €52.72 |
*price indicative
- RS Stock No.:
- 270-5610
- Mfr. Part No.:
- 950101100200040
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Tap | |
| Thread Size | M2 | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Overall Length | 36mm | |
| Material | High Speed Steel | |
| Standards/Approvals | EN22568 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Tap | ||
Thread Size M2 | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Overall Length 36mm | ||
Material High Speed Steel | ||
Standards/Approvals EN22568 | ||
Pitch 400μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
