Tivoly Tap Set, M10 Thread, Metric Standard
- RS Stock No.:
- 270-5626
- Mfr. Part No.:
- 950103101000150
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€73.74
(exc. VAT)
€90.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €73.74 |
*price indicative
- RS Stock No.:
- 270-5626
- Mfr. Part No.:
- 950103101000150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M10 | |
| Sub Type | Hand Tap | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Number of Pieces | 3 | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M10 | ||
Sub Type Hand Tap | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Number of Pieces 3 | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSSE set of 3 Standard hand tap especially use for manual tapping of high-strength steels, stainless steels and cast irons.
Especially for refractory alloys
Comfort and precision
Maximum long life
Related links
- Tivoly Tap Set Metric Standard, Machine Tap
- Tivoly Tap Set Metric Standard
- Dormer Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- Dormer Tap Set Metric Fine Standard, Hand Tap
- EXACT Tap & Drill Set Metric Standard
