Tivoly Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5658
- Mfr. Part No.:
- 960582100800125
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€39.52
(exc. VAT)
€48.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.52 |
*price indicative
- RS Stock No.:
- 270-5658
- Mfr. Part No.:
- 960582100800125
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric | |
| Thread Direction | 6 h | |
| Overall Length | 90mm | |
| Material | High Speed Steel-E-PM | |
| Hand/Machine Tap | Machine Tap | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric | ||
Thread Direction 6 h | ||
Overall Length 90mm | ||
Material High Speed Steel-E-PM | ||
Hand/Machine Tap Machine Tap | ||
Standards/Approvals DIN 371 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSSE-PM machine tap for steels particularly suitable for through tapping.
GUN entry
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
