Dormer Threading Tap, M18 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€80.39

(exc. VAT)

€98.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.39

*price indicative

RS Stock No.:
273-0160
Mfr. Part No.:
E001M18
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Spiral Point Machine Tap

Product Type

Threading Tap

Thread Size

M18

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

112mm

Material

Metal

Hand/Machine Tap

Machine Tap

Shank Diameter

14mm

Finish

Steam Tempered

Standards/Approvals

ISO 529

Pitch

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer M Machine tap with spiral point suited for through holes only. The steam tempered surface acts to retain cutting fluid and prevent chip to tool welding. This machine tap has powder metallurgical HSS E with steam tempered surface finish for 2.5xD through hole threading in general purpose applications.

Spiral point geometry

ISO 529 tap standard

Thread form and metric coarse

Right hand rotation and cutting

DIN thread pitch diameter tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy