SAM Threading Tap, M30 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 282-9149
- Mfr. Part No.:
- FTR-30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€305.94
(exc. VAT)
€376.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.94 |
*price indicative
- RS Stock No.:
- 282-9149
- Mfr. Part No.:
- FTR-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | M30 | |
| Sub Type | HSS Taps | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 125mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 56mm | |
| Material | High Speed Steel | |
| Shank Diameter | 30mm | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 3.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size M30 | ||
Sub Type HSS Taps | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 125mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 56mm | ||
Material High Speed Steel | ||
Shank Diameter 30mm | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Threading Taps are set of 3 HSS hand screw taps. It offers metric thread DIN ISO 13 with bright finish.
HSS ground steel screw taps
Right hand ISO thread
Related links
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
