EVENTUS Threading Tap, M4 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€7.48

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.48

*price indicative

RS Stock No.:
508-9783
Mfr. Part No.:
10352
Manufacturer:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Product Type

Threading Tap

Thread Size

M4

Sub Type

Spiral Flute

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

63mm

Material

HSS-G

Hand/Machine Tap

Machine Tap

Shank Length

13mm

Shank Diameter

4.5mm

Tap Chamfer

2-Pitch

Standards/Approvals

ISO2, DIN 371/376, DIN 13

Pitch

700μm

RoHS Status: Exempt

COO (Country of Origin):
CN

Machine Tap, Spiral Flute, Blind Holes


HSS-G machine tap with
35° right-hand spiral flute

For metric ISO thread DIN 13, tolerance 6H

2-pitch point, for blind holes

Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy