EVENTUS Threading Tap, M5 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.16

*price indicative

RS Stock No.:
509-0339
Mfr. Part No.:
10303
Manufacturer:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Size

M5

Thread Standard

Metric

Overall Length

70mm

Number of Pieces

1

Shank Length

16mm

Hand/Machine Tap

Machine Tap

Material

HSS-G

Shank Diameter

6mm

Tap Chamfer

5 Pitch

Standards/Approvals

DIN 371/376, DIN 13, ISO 2

Pitch

800μm

RoHS Status: Exempt

COO (Country of Origin):
CN

Machine Tap, Straight Flute, Through Holes


HSS-G machine tap with straight flute, profile ground and relief ground

For metric ISO thread DIN 13, tolerance 6H

B format, with 5-pitch spiral point, for through holes

Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy