RS PRO Threading Tap, M10 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 669-9390
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.33
(exc. VAT)
€20.09
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 19 October 2026
- Plus 65 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.33 |
*price indicative
- RS Stock No.:
- 669-9390
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10 | |
| Sub Type | Hexagon Drive Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 40.5mm | |
| Shank Length | 15mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 6.35mm | |
| Standards/Approvals | ISO | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Sub Type Hexagon Drive Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 40.5mm | ||
Shank Length 15mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 6.35mm | ||
Standards/Approvals ISO | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hexagon Drive Taps
1/4in Hex drive taps for hand use and with power tools.
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
