Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€31.42

(exc. VAT)

€38.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.42

*price indicative

RS Stock No.:
705-9453
Mfr. Part No.:
EX01M6
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Spiral Flute

Thread Size

M6

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Shank Diameter

6mm

Standards/Approvals

ISO 529, DIN 376, DIN 371

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
BR

HSCo EX01 spiral flute taps


Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.

Designed for use with a floating tool holder

Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.

Rolled Flute Taps


Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.

Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel

Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials

Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy