Dormer Threading Tap, M20 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9494
- Mfr. Part No.:
- E003M20
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€137.10
(exc. VAT)
€168.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.10 |
*price indicative
- RS Stock No.:
- 705-9494
- Mfr. Part No.:
- E003M20
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M20 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 112mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 14mm | |
| Standards/Approvals | DIN 376, ISO 529, DIN 371 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M20 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 112mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 14mm | ||
Standards/Approvals DIN 376, ISO 529, DIN 371 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
Back tapered machine tap bits
Metric tap bit constructed from HSS-XS1 vanadium steel.
Ideal for high resistance steel and stainless steel.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard
- RS PRO Threading Tap Metric Fine Standard
