Dormer Threading Tap, M14 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9504
- Mfr. Part No.:
- E001M14
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€66.00
(exc. VAT)
€81.18
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.00 |
*price indicative
- RS Stock No.:
- 705-9504
- Mfr. Part No.:
- E001M14
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Thread Size | M14 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Number of Pieces | 1 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 11.2mm | |
| Standards/Approvals | ISO 529, DIN 376, DIN 371 | |
| Pitch | 2.0mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Thread Size M14 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Number of Pieces 1 | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 11.2mm | ||
Standards/Approvals ISO 529, DIN 376, DIN 371 | ||
Pitch 2.0mm | ||
RoHS Status: Exempt
HSS machine tap bit
Metric tap bit constructed from HSS-XS1 vanadium steel.
Ideal for high resistance steel and stainless steel.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Standard, Machine Tap
