STMicroelectronics TPP25011, Telecom Protector 250V 40mA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
250-252P
Mfr. Part No.:
TPP25011
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Thyristor Type

SCR

Package Type

SOIC

Repetitive Peak Reverse Voltage

250V

Surge Current Rating

5A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

40mA

Maximum Gate Trigger Voltage

1.35V

Maximum Holding Current

180mA

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Repetitive Peak Forward Blocking Voltage

250V

Repetitive Peak Off-State Current

0.006mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy