IXYS MCO500-18IO1, Thyristor Module 1.8 kV 17 kA, 560 A 300 mA 1.3 V 4-Pin
- RS Stock No.:
- 462-180
- Distrelec Article No.:
- 302-53-489
- Mfr. Part No.:
- MCO500-18IO1
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€210.96
(exc. VAT)
€259.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €210.96 |
| 3 + | €205.69 |
*price indicative
- RS Stock No.:
- 462-180
- Distrelec Article No.:
- 302-53-489
- Mfr. Part No.:
- MCO500-18IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 560A | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 17kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 300mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Height | 49mm | |
| Length | 92mm | |
| Width | 50mm | |
| Repetitive Peak Off-State Current | 40mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 560A | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 17kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 300mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Height 49mm | ||
Length 92mm | ||
Width 50mm | ||
Repetitive Peak Off-State Current 40mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.3V | ||
MCO Series Thyristor Module, IXYS
High power thyristor modules
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL registered E 72873
Related links
- IXYS MCO500-18IO1 560 A 300 mA 1.3 V 4-Pin
- IXYS MCO500-12IO1 560 A 300 mA 1.3 V 4-Pin
- IXYS 560 A 300 mA 1.3 V 4-Pin
- IXYS MCO50-16IO1 54 A 80 mA 1.3 V SOT-227B 4-Pin
- Infineon TT570N16KOFHPSA2 600 A 250 mA 1.27 V 7-Pin
- Infineon STT1900N16P55XPSA1 1.9 kA 200 mA 1.32 V 8-Pin
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon 500 A 250 mA 1.53 V 5-Pin
