IXYS MCO500-12IO1, Thyristor Module 1.2 kV 17 kA, 560 A 300 mA 1.3 V 4-Pin

Discontinued
RS Stock No.:
462-095
Distrelec Article No.:
302-53-488
Mfr. Part No.:
MCO500-12IO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

560A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

17kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

300mA

Pin Count

4

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

300mA

Maximum Operating Temperature

140°C

Length

92mm

Standards/Approvals

No

Height

49mm

Width

50mm

Peak On-State Voltage

1.3V

Automotive Standard

No

Repetitive Peak Off-State Current

40mA

MCO Series Thyristor Module, IXYS


High power thyristor modules

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy