United Automation A407324-AVR, Voltage Regulator 250 A 600 V
- RS Stock No.:
- 628-588
- Mfr. Part No.:
- A407324-AVR
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€123.60
(exc. VAT)
€152.03
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.60 | - |
| 5 + | €121.13 | 1% |
*price indicative
- RS Stock No.:
- 628-588
- Mfr. Part No.:
- A407324-AVR
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Voltage Regulator | |
| Surge Current Rating | 250A | |
| Peak On-State Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Voltage Regulator | ||
Surge Current Rating 250A | ||
Peak On-State Voltage 600V | ||
- COO (Country of Origin):
- GB
The United Automation 4A 230VAC Phase Angle Power Regulator can control loads of up to 4A, with a number of signal control options. The controllers are assembled to suit the final load, operating in phase angle mode. The controller comes complete with appropriately rated High Speed semiconductor fuse and an integral heatsink.
Wide range of control signal options
Convection air cooled heatsink
SCR type triac protection fuse fitted
Installation mounting options
Metal enclosure
Din rail mounting with perspex cover
Related links
- United Automation AVR-25 25 A 250 A
- United Automation A13202E, Adjustable Switching Regulator 250 A
- United Automation A13218E, Adjustable Switching Regulator 250 A
- United Automation A14233, Adjustable Switching Regulator 250 A
- United Automation TPSR-25 25 A 250 A
- United Automation CSR604A Linear 6 A, 230V 3-Pin
- United Automation ZVS-16DV 16 A 200 A
- United Automation CSR1004A Linear 10 A, 230V 3-Pin
