United Automation ZVS-16DV, Variable AC Voltage Regulator 600 V, 16 A 200 A

Get a bulk buy discount

Add 5 more to save €6.25

View bulk pricing options

Subtotal (1 unit)*

€70.29

(exc. VAT)

€86.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€70.29-
5 - 9€69.04€6.25
10 +€66.22€40.70

*price indicative

RS Stock No.:
214-3979
Mfr. Part No.:
ZVS-16DV
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Rated Average On-State Current Irms

16A

Product Type

Variable AC Voltage Regulator

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

200A

Mount Type

Surface

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

ZVS 16DV

Standards/Approvals

BS 7671

Automotive Standard

No

COO (Country of Origin):
GB

16A Burst Firing Energy Regulator


Compact, solid state, dual voltage device for manual proportional control of resistive loads using variable bursts of energy coincidental with mains zero crossover, ensuring complete sine wave cycles are passed through to the load.

High surge 26A triac

Load rating; 0.1 to 3.8kW @ 240V & 0.1 to 1.75kW @ 110V

Single hole mounting via potentiometer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy