United Automation CSR604A Linear, Voltage Regulator, 6 A, 230V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€34.25

(exc. VAT)

€42.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€34.25
5 - 9€33.64
10 - 19€32.26
20 +€29.63

*price indicative

RS Stock No.:
300-344
Mfr. Part No.:
CSR604A
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Regulator Type

Linear

Product Type

Voltage Regulator

Output Voltage

230V

Mount Type

Through Hole

Pin Count

3

Output Current

6A

Output Type

Adjustable

Length

17.5mm

Height

29.3mm

Width

7.6mm

Series

CSR604

Standards/Approvals

No

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Maximum Input Voltage

230V

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
GB

CSR Power Regulator 6A, 10A & 15A, United Automation


United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power into a resistive load from 0% to 98%. Applications include resistive heating elements like quartz lamps, ovens and dryers as well as some inductive loads such as transformers, fans and motors.

Transistor style housing with isolated heat sink tab

Applications


Suitable for coventional resistive heating elements such as ovens, quartz lamps, moulders and dryers. They are also suitable for many inductive loads such as transformers, fans and motors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy