STMicroelectronics TN5050H-12WL, Silicon Rectifiers 1.2 kV, 50 A 50 mA
- RS Stock No.:
- 734-025
- Mfr. Part No.:
- TN5050H-12WL
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Last RS stock
- Final 286 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €3.20 |
| 10 - 49 | €2.76 |
| 50 - 99 | €2.69 |
| 100 + | €2.64 |
*price indicative
- RS Stock No.:
- 734-025
- Mfr. Part No.:
- TN5050H-12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Silicon Rectifiers | |
| Rated Average On-State Current Irms | 50A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-247 LL | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Series | TN50 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Silicon Rectifiers | ||
Rated Average On-State Current Irms 50A | ||
Thyristor Type SCR Module | ||
Package Type TO-247 LL | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 150°C | ||
Series TN50 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High Temperature SCR Thyristor is designed for industrial applications that demand high immunity and low gate current, making it Ideal for motor starters and power supplies. It provides enhanced robustness with a surge capability of 1400 V, ensuring reliable operation in network applications such as renewable energy inverters and UPS systems. The device is housed in a TO-247LL package with a backside anode and resin corners, offering creepage distance up to 6.8 mm to meet strict safety standards.
Maximum blocking voltage of 1200 V
Maximum surge voltage of 1400 V
Maximum gate trigger current of 50 mA
Maximum junction temperature of 150 °C at 800 V
Static commutation dV per dt of 1500 V per microsecond and dynamic commutation dI per dt of 200 A per microsecond
ECOPACK2 compliant component with RoHS and HF compliance
Related links
- STMicroelectronics TN8050H-12WL 130 A 50 mA 680 A 800 V
- STMicroelectronics TN6050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN4050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN6050HP-12WY 38 A 50 mA 600 A
- STMicroelectronics TM8050H-8W 50 A 50 mA 731 A 1.55 V
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AA STTH112U
- onsemi 1200 V 50 A Diode Schottky 3-Pin TO-247 FFSH40120ADN-F085
- IXYS 1200 V 50 A Diode Switching 3-Pin TO-247AD DSEK60-12A
