Semikron Danfoss SKKH 140/16 E, Diode Module 2.6 kA, 143 A Module 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€62.05

(exc. VAT)

€76.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€62.05
5 +€60.19

*price indicative

RS Stock No.:
775-477
Mfr. Part No.:
SKKH 140/16 E
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Diode Module

Rated Average On-State Current Irms

143A

Package Type

Module

Surge Current Rating

2.6kA

Mount Type

Screw

Pin Count

5

Maximum Operating Temperature

130°C

Length

93mm

Series

SEMIPACK

Height

30mm

Width

20mm

Standards/Approvals

UL

Automotive Standard

No

COO (Country of Origin):
SK
The Semikron Danfoss Thyristor/Diode Module is a high performance power semiconductor designed for controlled rectification and motor drive applications. This module features a hybrid configuration.

Heat transfer through aluminium oxide ceramic insulated metal baseplate

Hard soldered joints for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy