Semikron Danfoss SKKT 140/16 E, Diode Module 2.6 kA, 145 A Module 7-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.07

(exc. VAT)

€86.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.07
5 +€67.97

*price indicative

RS Stock No.:
775-476
Mfr. Part No.:
SKKT 140/16 E
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

Diode Module

Rated Average On-State Current Irms

145A

Package Type

Module

Surge Current Rating

2.6kA

Mount Type

Screw

Pin Count

7

Maximum Operating Temperature

130°C

Series

SEMIPACK

Length

93mm

Height

30mm

Standards/Approvals

UL

Width

20mm

Automotive Standard

No

COO (Country of Origin):
SK
The Semikron Danfoss Thyristor Module is a robust power semiconductor designed for phase control and AC motor applications. This unit houses two thyristors in a series configuration.

Heat transfer through aluminium oxide ceramic insulated metal baseplate

Hard soldered joints for high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy