Semikron Danfoss SKKH 215/18 E, Diode Module 7 kA, 215 A Module 5-Pin
- RS Stock No.:
- 775-481
- Mfr. Part No.:
- SKKH 215/18 E
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€143.22
(exc. VAT)
€176.16
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €143.22 |
| 5 + | €138.92 |
*price indicative
- RS Stock No.:
- 775-481
- Mfr. Part No.:
- SKKH 215/18 E
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Rated Average On-State Current Irms | 215A | |
| Product Type | Diode Module | |
| Package Type | Module | |
| Surge Current Rating | 7kA | |
| Mount Type | Screw | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL | |
| Width | 34mm | |
| Length | 94mm | |
| Series | SEMIPACK | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Rated Average On-State Current Irms 215A | ||
Product Type Diode Module | ||
Package Type Module | ||
Surge Current Rating 7kA | ||
Mount Type Screw | ||
Pin Count 5 | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL | ||
Width 34mm | ||
Length 94mm | ||
Series SEMIPACK | ||
Height 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor/Diode Module is a high voltage power semiconductor designed for precise control and rectification in industrial systems. This module features a combination of one thyristor and one diode in a series.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKH 215/16 E 215 A Module 5-Pin
- Semikron Danfoss SKKT 215/18 E 215 A Module 7-Pin
- Semikron Danfoss SKKT 215/16 E 215 A Module 7-Pin
- Semikron Danfoss SKKH 520/18 E 506 A Module 5-Pin
- Semikron Danfoss SKKH 132/18 E 129 A 150 mA 3.6 kA 1.55 V
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
- Semikron Danfoss SKKH 60/16 E 60 A Module 5-Pin
- Semikron Danfoss SKKH 140/16 E 143 A Module 5-Pin
