IXYS CLA40P1200FC, Thyristor 1.2 kV, 70 A 80 mA 700 A 1.49 V

Subtotal (1 tube of 25 units)*

€210.85

(exc. VAT)

€259.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€8.434€210.85

*price indicative

RS Stock No.:
135-8213
Mfr. Part No.:
CLA40P1200FC
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Thyristor

Rated Average On-State Current Irms

70A

Thyristor Type

SCR

Package Type

i4-Pac

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

700A

Mount Type

PCB

Maximum Gate Trigger Current Igt

80mA

Pin Count

5

Maximum Gate Trigger Voltage Vgt

1.6V

Maximum Holding Current Ih

100mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, Epoxy meets UL 94V-0

Series

CLA

Automotive Standard

No

Peak On-State Voltage

1.49V

CLA40P Dual Series Thyristor


The IXYS CLA40PD phase leg thyristor contains two series connected thyristors and is suitable for use in single limb AC and DC power control applications. The device is housed in 5-pin through hole PCB mounting package.

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy