IXYS, Thyristor (SCR) 1.2 kV, 70 A 38 mA 970 A 1.87 V
- RS Stock No.:
- 135-8291
- Distrelec Article No.:
- 302-53-177
- Mfr. Part No.:
- CLA80E1200HF
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.10 | - |
| 5 - 9 | €9.66 | €2.20 |
| 10 - 14 | €9.41 | €6.90 |
| 15 - 19 | €9.11 | €14.85 |
| 20 + | €8.87 | €24.60 |
*price indicative
- RS Stock No.:
- 135-8291
- Distrelec Article No.:
- 302-53-177
- Mfr. Part No.:
- CLA80E1200HF
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 70A | |
| Product Type | Thyristor (SCR) | |
| Thyristor Type | SCR | |
| Package Type | PLUS247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 970A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 38mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60747, RoHS, UL 94V-0 | |
| Series | CLA80 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.87V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 70A | ||
Product Type Thyristor (SCR) | ||
Thyristor Type SCR | ||
Package Type PLUS247 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 970A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 38mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60747, RoHS, UL 94V-0 | ||
Series CLA80 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.87V | ||
CLAxxE 1200 series Single Thyristors
A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
