IXYS CLA40P1200FC, Thyristor 1.2 kV, 70 A 80 mA 700 A 1.49 V
- RS Stock No.:
- 135-8280
- Mfr. Part No.:
- CLA40P1200FC
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 13 more to save €18.98
View bulk pricing optionsSubtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | €9.42 | - |
| 13 + | €7.96 | €18.98 |
*price indicative
- RS Stock No.:
- 135-8280
- Mfr. Part No.:
- CLA40P1200FC
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 70A | |
| Thyristor Type | SCR | |
| Package Type | i4-Pac | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 700A | |
| Mount Type | PCB | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CLA | |
| Standards/Approvals | RoHS, Epoxy meets UL 94V-0 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.49V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 70A | ||
Thyristor Type SCR | ||
Package Type i4-Pac | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 700A | ||
Mount Type PCB | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series CLA | ||
Standards/Approvals RoHS, Epoxy meets UL 94V-0 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.49V | ||
CLA40P Dual Series Thyristor
The IXYS CLA40PD phase leg thyristor contains two series connected thyristors and is suitable for use in single limb AC and DC power control applications. The device is housed in 5-pin through hole PCB mounting package.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- IXYS CLA40P1200FC 70 A 80 mA 700 A 1.49 V
- IXYS 70 A 80 mA 700 A 1.65 V
- IXYS CLA50E1200HB 70 A 80 mA 700 A 1.65 V
- IXYS 70 A 50 mA 700 A 1.65 V
- IXYS CLA50E1200TC 70 A 50 mA 700 A 1.65 V
- IXYS 70 A 38 mA 970 A 1.87 V
- IXYS CLA80E1200HF 70 A 38 mA 970 A 1.87 V
- Semikron Danfoss SKKT 72/12 E 70 A 150 mA 1.6 kA 1.9 V
