IXYS MMO90-16io6, Dual Thyristor Module 1.6 kV, 150 A 100 mA 865 A 1.27 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-8232
Mfr. Part No.:
MMO90-16io6
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

150A

Product Type

Dual Thyristor Module

Thyristor Type

SCR

Package Type

SOT-227B

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

865A

Mount Type

Surface

Maximum Gate Trigger Current Igt

100mA

Pin Count

4

Maximum Holding Current Ih

100mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.6V

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60747, RoHS, Epoxy meets UL 94V-0

Automotive Standard

No

Peak On-State Voltage

1.27V

MMO series AC Thyristor Modules


A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control. The devices housed in isolated base SOT227B packages and are available with average current ratings of up to 50A, with reverse voltage ratings of 1200V and 1600V.

• Industry standard outline

• Isolated copper baseplate for good heat transfer

• Two-hole screw fixing

• M4 screw Terminal connections

• 3000Vac isolation rating

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy