IXYS, Dual Thyristor Module 1.6 kV, 150 A 100 mA 865 A 1.27 V
- RS Stock No.:
- 135-8273
- Distrelec Article No.:
- 302-53-520
- Mfr. Part No.:
- MMO90-16io6
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8273
- Distrelec Article No.:
- 302-53-520
- Mfr. Part No.:
- MMO90-16io6
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 150A | |
| Product Type | Dual Thyristor Module | |
| Thyristor Type | SCR | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 865A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60747, RoHS, Epoxy meets UL 94V-0 | |
| Peak On-State Voltage | 1.27V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 150A | ||
Product Type Dual Thyristor Module | ||
Thyristor Type SCR | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 865A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60747, RoHS, Epoxy meets UL 94V-0 | ||
Peak On-State Voltage 1.27V | ||
Automotive Standard No | ||
MMO series AC Thyristor Modules
A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control. The devices housed in isolated base SOT227B packages and are available with average current ratings of up to 50A, with reverse voltage ratings of 1200V and 1600V.
• Industry standard outline
• Isolated copper baseplate for good heat transfer
• Two-hole screw fixing
• M4 screw Terminal connections
• 3000Vac isolation rating
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
