IXYS, Thyristor (SCR) 1.2 kV, 50 A 28 mA 325 A 1.61 V
- RS Stock No.:
- 135-8275
- Distrelec Article No.:
- 304-30-533
- Mfr. Part No.:
- CLA30E1200HB
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 16 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 14 | €5.56 | €11.12 | - |
| 16 + | €4.415 | €8.83 | 20% |
*price indicative
- RS Stock No.:
- 135-8275
- Distrelec Article No.:
- 304-30-533
- Mfr. Part No.:
- CLA30E1200HB
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 50A | |
| Product Type | Thyristor (SCR) | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 325A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 28mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Peak On-State Voltage | 1.61V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 50A | ||
Product Type Thyristor (SCR) | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 325A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 28mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Holding Current Ih 60mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Peak On-State Voltage 1.61V | ||
Automotive Standard No | ||
CLAxxE 1200 series Single Thyristors
A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
