IXYS, Thyristor (SCR) 1.2 kV, 35 A 30 mA 325 A

Get a bulk buy discount

Add 25 more to save 22%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€24.30

(exc. VAT)

€29.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 220 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€4.86€24.30-
25 +€3.766€18.8322%

*price indicative

RS Stock No.:
135-8278
Distrelec Article No.:
304-37-007
Mfr. Part No.:
CLA30E1200PB
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Thyristor (SCR)

Rated Average On-State Current Irms

35A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

325A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

30mA

Pin Count

4

Maximum Holding Current Ih

60mA

Maximum Gate Trigger Voltage Vgt

1.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60747, Epoxy meets UL 94V-0, RoHS

Automotive Standard

No

CLAxxE 1200 series Single Thyristors


A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy