STMicroelectronics, Thyristor 600 V 8 A, 500 mA 5 μA 1.95 V TO-92 3-Pin
- RS Stock No.:
- 165-5510
- Mfr. Part No.:
- P0118MA 2AL3
- Manufacturer:
- STMicroelectronics
Subtotal (1 tape of 2000 units)*
€132.00
(exc. VAT)
€162.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.066 | €132.00 |
*price indicative
- RS Stock No.:
- 165-5510
- Mfr. Part No.:
- P0118MA 2AL3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 500mA | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 8A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 5μA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | P011xx SCR | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 100μA | |
| Peak On-State Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 500mA | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 8A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 5μA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series P011xx SCR | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 100μA | ||
Peak On-State Voltage 1.95V | ||
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics P0118MA 2AL3 500 mA 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 500 mA 25 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0111MA 1AA3 500 mA 25 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 500 mA 200 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics 12 A 200 μA 115 A
- STMicroelectronics 20 A 15 mA 197 A
- STMicroelectronics 2.5 A 200 μA 33 A 1.6 V
