STMicroelectronics X0202MA 1BA2, Thyristor 600 V, 1.25 A 200 μA 25 A
- RS Stock No.:
- 165-6811
- Mfr. Part No.:
- X0202MA 1BA2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€345.00
(exc. VAT)
€425.00
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.138 | €345.00 | - |
| 5000 - 7500 | €0.13 | €325.00 | 5% |
| 10000 - 22500 | €0.113 | €282.50 | 18% |
| 25000 + | €0.111 | €277.50 | 19% |
*price indicative
- RS Stock No.:
- 165-6811
- Mfr. Part No.:
- X0202MA 1BA2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 1.25A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 25A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | X02 | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 500μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 1.25A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 25A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series X02 | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 500μA | ||
- COO (Country of Origin):
- CN
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics X0202MA 1BA2 1.25 A 200 μA 25 A
- STMicroelectronics X0202MA 2BL2 800 mA 200 μA 25 A
- STMicroelectronics 12 A 200 μA 115 A
- STMicroelectronics 2.5 A 200 μA 33 A 1.6 V
- STMicroelectronics 5 A 200 μA 73 A 1.6 V
- STMicroelectronics TYN612RG 8 A 200 μA 145 A
- STMicroelectronics TS1220-600B-TR 12 A 200 μA 115 A
- STMicroelectronics TS820-600B-TR 5 A 200 μA 73 A
