STMicroelectronics X0202MA 1BA2, Thyristor 600 V, 1.25 A 200 μA 25 A

Get a bulk buy discount

Add 250 more to save 37%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.65

(exc. VAT)

€13.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.426€10.65-
250 - 1225€0.266€6.6537%
1250 - 2475€0.202€5.0552%
2500 +€0.181€4.5357%

*price indicative

Packaging Options:
RS Stock No.:
795-9142
Mfr. Part No.:
X0202MA 1BA2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Thyristor

Rated Average On-State Current Irms

1.25A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

25A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

200μA

Pin Count

3

Maximum Holding Current Ih

5mA

Maximum Gate Trigger Voltage Vgt

800mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

X02

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

500μA

Sensitive Gate Thyristors, STMicroelectronics


A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy