IXYS MCC310-16IO1, Dual Thyristor Module 1.6 kV, 320 A 150 mA 9.8 kA 1.32 V
- RS Stock No.:
- 168-4478
- Mfr. Part No.:
- MCC310-16IO1
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€293.81
(exc. VAT)
€361.39
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 13 November 2026
- Plus 42 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 8 | €146.905 | €293.81 |
| 10 - 18 | €143.09 | €286.18 |
| 20 + | €139.555 | €279.11 |
*price indicative
- RS Stock No.:
- 168-4478
- Mfr. Part No.:
- MCC310-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 320A | |
| Product Type | Dual Thyristor Module | |
| Thyristor Type | SCR | |
| Package Type | Y2-DCB | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.8kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.32V | |
| Repetitive Peak Off-State Current | 40mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 320A | ||
Product Type Dual Thyristor Module | ||
Thyristor Type SCR | ||
Package Type Y2-DCB | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.8kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.32V | ||
Repetitive Peak Off-State Current 40mA | ||
Automotive Standard No | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC310-16IO1 320 A 150 mA 9.8 kA 1.32 V
- IXYS MCC312-16IO1 320 A 150 mA 10.1 kA 1.32 V
- IXYS MCC310-12IO1 320 A 150 mA 1.32 V 7-Pin
- IXYS 320 A 150 mA 1.32 V 7-Pin
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-16IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC162-16IO1 190 A 150 mA 6.4 kA 1.25 V
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
