IXYS MCC200-16IO1, Dual Thyristor Module 1.6 kV 8.6 kA, 216 A 150 mA 1.2 V 7-Pin
- RS Stock No.:
- 168-4527
- Mfr. Part No.:
- MCC200-16IO1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€714.59
(exc. VAT)
€878.95
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €119.098 | €714.59 |
*price indicative
- RS Stock No.:
- 168-4527
- Mfr. Part No.:
- MCC200-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 216A | |
| Product Type | Dual Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 8.6kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Height | 30mm | |
| Length | 94mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.2V | |
| Repetitive Peak Off-State Current | 15mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 216A | ||
Product Type Dual Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 8.6kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 150mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 34mm | ||
Height 30mm | ||
Length 94mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.2V | ||
Repetitive Peak Off-State Current 15mA | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
- IXYS MCD200-16IO1 216 A 150 mA 1.2 V 5-Pin
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-16IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC312-16IO1 320 A 150 mA 10.1 kA 1.32 V
- IXYS MCC310-16IO1 320 A 150 mA 9.8 kA 1.32 V
- IXYS MCC162-16IO1 190 A 150 mA 6.4 kA 1.25 V
- IXYS 260 A 220 mA 1.33 V 7-Pin
