STMicroelectronics TYN812RG, Thyristor 800 V, 8 A 15 mA 145 A 1.6 V

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€37.15

(exc. VAT)

€45.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€0.743€37.15-
500 - 1200€0.703€35.155%
1250 +€0.667€33.3510%

*price indicative

RS Stock No.:
168-6670
Mfr. Part No.:
TYN812RG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

8A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

145A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

15mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

30mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

12 A SCR

Automotive Standard

No

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

5μA

COO (Country of Origin):
MY

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy