STMicroelectronics TYN812RG, Thyristor 800 V, 8 A 15 mA 145 A 1.6 V
- RS Stock No.:
- 687-1038
- Mfr. Part No.:
- TYN812RG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.98
(exc. VAT)
€3.66
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 142 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.49 | €2.98 |
| 20 - 48 | €0.965 | €1.93 |
| 50 - 198 | €0.71 | €1.42 |
| 200 - 998 | €0.635 | €1.27 |
| 1000 + | €0.56 | €1.12 |
*price indicative
- RS Stock No.:
- 687-1038
- Mfr. Part No.:
- TYN812RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 145A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 30mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 12 A SCR | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 145A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 30mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 12 A SCR | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.6V | ||
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TYN812RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN1012RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-600G-TR 12 A 15 mA 145 A 1.6 V
- STMicroelectronics TN1215-800G-TR 12 A 15 mA 145 A
- STMicroelectronics TS110-8UF 800 mA 100 μA 21 A 1.6 V
- STMicroelectronics TYN412RG 12 A 15 mA 145 A 1.6 V
- Vishay 80 A 120 mA 1.99 kA 1.6 V
- Vishay 80RIA80PBF 80 A 120 mA 1.99 kA 1.6 V
