STMicroelectronics TYN612RG, Thyristor 600 V, 8 A 200 μA 145 A
- RS Stock No.:
- 168-8904
- Mfr. Part No.:
- TYN612RG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€32.00
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.64 | €32.00 |
| 500 - 1200 | €0.606 | €30.30 |
| 1250 + | €0.574 | €28.70 |
*price indicative
- RS Stock No.:
- 168-8904
- Mfr. Part No.:
- TYN612RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 8A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 145A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 12 A SCR | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 8A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 145A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 12 A SCR | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
- COO (Country of Origin):
- CN
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TYN612RG 8 A 200 μA 145 A
- Littelfuse MCR72-8G 8 A 200 μA 100 A 2 V
- STMicroelectronics P0118MA 2AL3 500 mA 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TYN608RG 8 A 15 mA 100 A 1.6 V
- STMicroelectronics P0111MA 1AA3 500 mA 25 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 500 mA 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics 500 mA 25 μA 1.95 V TO-92 3-Pin
