Vishay ST330S12P1PBF, Thyristor 1.2 kV, 330 A 200 mA 9.42 kA 1.52 V
- RS Stock No.:
- 169-5960
- Mfr. Part No.:
- ST330S12P1PBF
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5960
- Mfr. Part No.:
- ST330S12P1PBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 330A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-118 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 9.42kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 600mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-ST330SPbF | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 50mA | |
| Peak On-State Voltage | 1.52V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 330A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-118 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 9.42kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 600mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-ST330SPbF | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 50mA | ||
Peak On-State Voltage 1.52V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 330 A 200 mA 9.42 kA 1.52 V
- Infineon TT190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TD190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TD330N16KOFTIMHPSA1 330 A 200 mA 1.28 V 7-Pin
- Infineon TT330N16AOFHPSA1 330 A 200 mA 1.44 V 7-Pin
- Infineon TD330N16KOFHPSA2 330 A 200 mA 1.28 V
- Infineon TT330N16KOFHPSA2 330 A 200 mA 1.28 V
- Infineon 330 A 200 mA 1.44 V 7-Pin
