Infineon TD190N16SOFHPSA2, Thyristor Module 1.6 kV, 190 A 145 mA 5.2 kA 1.52 V

Get a bulk buy discount

Add 16 more to save 2%

View bulk pricing options

Subtotal (1 tray of 8 units)*

€287.31

(exc. VAT)

€353.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
8 - 8€35.914€287.31-
16 - 16€34.98€279.842%
24 +€34.118€272.945%

*price indicative

RS Stock No.:
226-6220
Mfr. Part No.:
TD190N16SOFHPSA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

190A

Product Type

Thyristor Module

Thyristor Type

SCR

Package Type

Tray

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

5.2kA

Maximum Gate Trigger Current Igt

145mA

Pin Count

5

Maximum Gate Trigger Voltage Vgt

2.5V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

200mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

30mA

Peak On-State Voltage

1.52V

The Infineon 34 mm Thyristor module with 1600 V in solder bond technology used for phase control and it is cost effective solution for higher competitiveness. It used solid base plate for fast and easy mounting and

Weight 165 g

Industrial standard package

Electrically insulated copper base plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy