Infineon TT190N16SOFHPSA2, Thyristor Module 1.6 kV, 190 A 145 mA 5.2 kA 1.52 V
- RS Stock No.:
- 226-6223
- Mfr. Part No.:
- TT190N16SOFHPSA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €50.12 |
| 2 - 4 | €45.12 |
| 5 - 9 | €42.12 |
| 10 - 24 | €39.11 |
| 25 + | €37.36 |
*price indicative
- RS Stock No.:
- 226-6223
- Mfr. Part No.:
- TT190N16SOFHPSA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 190A | |
| Product Type | Thyristor Module | |
| Thyristor Type | SCR | |
| Package Type | Tray | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.2kA | |
| Maximum Gate Trigger Current Igt | 145mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 30mA | |
| Peak On-State Voltage | 1.52V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 190A | ||
Product Type Thyristor Module | ||
Thyristor Type SCR | ||
Package Type Tray | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.2kA | ||
Maximum Gate Trigger Current Igt 145mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 30mA | ||
Peak On-State Voltage 1.52V | ||
Infineon Thyristor Module, 1600V Repetitive Peak Reverse Voltage, 190A Rated Average On State Current - TT190N16SOFHPSA2
This thyristor module is a silicon-controlled rectifier designed for high-power switching applications where controlled conduction and a robust thermal range are required. It operates across harsh temperatures and is supplied in a tray package for system integration. The device is intended for circuits requiring repetitive blocking capability and significant continuous current handling.
Features and Benefits:
• Repetitive Peak reverse voltage 1600 V provides high-voltage blocking capability
• Rated average on-state current 190 A supports sustained heavy-load switching
• Surge current rating 5.2 kA withstands large transient inrush events
• Peak on-state voltage 1.52 V reduces conduction losses during operation
• Maximum gate trigger current 145 mA enables low-level gate-drive requirements
• Maximum holding current 200 mA ensures stable turn-off behaviour
• Rated average on-state current 190 A supports sustained heavy-load switching
• Surge current rating 5.2 kA withstands large transient inrush events
• Peak on-state voltage 1.52 V reduces conduction losses during operation
• Maximum gate trigger current 145 mA enables low-level gate-drive requirements
• Maximum holding current 200 mA ensures stable turn-off behaviour
Applications
• Suitable for high-voltage rectification and controlled power conversion
• Ideal for industrial motor control and phase-angle switching systems
• Used for power supplies requiring high surge tolerance
• Can be used for bulk power switching in inverter stages
• Used with gate-drive circuits that need low trigger currents
• Ideal for industrial motor control and phase-angle switching systems
• Used for power supplies requiring high surge tolerance
• Can be used for bulk power switching in inverter stages
• Used with gate-drive circuits that need low trigger currents
What off-state leakage should be expected at blocking voltages?
The device exhibits a repetitive Peak off-state current of 30 mA when subjected to its blocking conditions.
What gate and holding thresholds affect drive design?
Design gate drivers for a maximum trigger current of 145 mA and ensure circuits accommodate a holding current up to 200 mA.
What ambient temperature range can the device tolerate during operation?
It is specified to operate between -40 °C and 125 °C, allowing use across wide thermal environments.
How does the module behave under extreme transient faults?
It is rated for surge events up to 5.2 kA, providing resilience against brief high-current events.
What packaging format is provided for handling and assembly?
The units are supplied in a tray package to facilitate bulk handling and automated placement.
Related links
- Infineon TT190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TD190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TT240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TD240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TD160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- Infineon TT160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
- IXYS MCC162-16IO1 190 A 150 mA 6.4 kA 1.25 V
- IXYS MCD162-16IO1 190 A 150 mA 1.25 V 5-Pin
