STMicroelectronics TN4050HA-12GY-TR, Thyristor 1.2 kV, 40 A 50 mA 400 A
- RS Stock No.:
- 261-5488
- Mfr. Part No.:
- TN4050HA-12GY-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€1,735.00
(exc. VAT)
€2,134.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.735 | €1,735.00 |
*price indicative
- RS Stock No.:
- 261-5488
- Mfr. Part No.:
- TN4050HA-12GY-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 40A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 400A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TN4050HA-12GY-TR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 40A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 400A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TN4050HA-12GY-TR | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 1200 V, 40 A automotive grade thyristor (SCR) designed for applications such as automotive on board chargers, solid state relays, and stationary battery chargers where high off state immunity is required. Available in D²PAK package, it is ideal for higher power compact SMD design on printed circuit board or insulated metal substrate board.
150 °C Max. junction temperature
50 mA maximum IGT
Available in D²PAK package
Related links
- STMicroelectronics TN4050HA-12GY-TR 40 A 50 mA 400 A
- STMicroelectronics 25 A 50 mA 440 A
- STMicroelectronics 40 A 50 A 400 A
- STMicroelectronics TN4050HP-12GY-TR 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12L2Y 40 A 50 A 400 A
- STMicroelectronics 30 A 50 mA 300 A
- STMicroelectronics 60 A 50 mA 525 A 10 V
- STMicroelectronics TN8050H-12WL 130 A 50 mA 680 A 800 V
