United Automation A447432-HV-A-RS, HVAC Power Regulator
- RS Stock No.:
- 216-3058
- Mfr. Part No.:
- A447432-HV-A-RS
- Manufacturer:
- United Automation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-3058
- Mfr. Part No.:
- A447432-HV-A-RS
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | HVAC Power Regulator | |
| Thyristor Type | Burst Fire | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | PR3-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type HVAC Power Regulator | ||
Thyristor Type Burst Fire | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS Compliant | ||
Series PR3-E | ||
Automotive Standard No | ||
The United Automation PR3-E series three phase Thyristor stack. The PR3 range of Thyristor stacks provides full seamless control of three phase resistive loads, using two thirds control technique. It is suitable for 3-wire, 3-phase floating-star or closed-delta configured resistive loads. This includes the Heating, Ventilating and Air Conditioning (HVAC) market for air curtain applications, but also for furnaces, ovens, dryers and hot plates.
Over temperature protection
Temperature sensor loss detection
RoHS Compliant
Related links
- United Automation A447412-HV-A-RS 146 A
- United Automation AR410442, HVAC Power Regulator
- United Automation AR410241, HVAC Power Regulator
- United Automation AR410231 87 A
- United Automation AR410432 87 A
- United Automation AR481441 75 A
- United Automation Power Regulator Space Heater Power Regulator for use with IR Heater
- United Automation Power Regulator Space Heater Power Regulator for use with Phase Angle Controllers
